
| D4A-3315N | |
|---|---|
| DigiKey Part Number | D4A-3315N-ND | 
| Manufacturer | |
| Manufacturer Product Number | D4A-3315N | 
| Description | SWITCH SNAP ACTION SPDT 10A 125V | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Switch SPDT (DB/DM) Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Automation and Safety | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Circuit | SPDT (DB/DM) | |
| Switch Function | On-Mom | |
| Current Rating (Amps) | 10A (AC), 6A (DC) | |
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 30 V | |
| Actuator Type | Spring, Cat Whisker | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw Terminal | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Features | Status Indicator | |
| Operating Force | 150gf | |
| Release Force | - | |
| Operating Position | - | |
| Pretravel | 15° | |
| Differential Travel | - | |
| Overtravel | - | |
| Mechanical Life | - | |
| Electrical Life | 1,000,000 Cycles | |
| Operating Temperature | -10°C ~ 80°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2,291.31000 | $2,291.31 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China