D41L1YDAN2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D41L1YDAN2
D41L1YDAN2

D41L2ZDGEN2

DigiKey Part Number
236-D41L2ZDGEN2-ND
Manufacturer
Manufacturer Product Number
D41L2ZDGEN2
Description
INTERLOCK RFID SOLENOID LOCKING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
RFID, Solenoid Locking
Circuit
-
Current Rating (Amps)
250mA (DC)
Voltage Rating
24VDC
Voltage - Supply
24VDC
Holding Force
117kgf
Actuator Type
Panel Disconnect
Termination Style
Connector (M12)
Features
Manual Override
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
0°C ~ 60°C
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$7,269.22000$7,269.22
Manufacturers Standard Package