CJ1W-CLK23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ1W-CLK23

DigiKey Part Number
Z8914-ND
Manufacturer
Manufacturer Product Number
CJ1W-CLK23
Description
LINK MODULE TWIST PAIR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Link Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CJ1W-CLK23 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Link Module
For Use With/Related Products
CJ Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, UL
Weight
0.243 lb (110.22 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10,734.08000$10,734.08
Manufacturers Standard Package