
CJ1W-AD042 | |
|---|---|
DigiKey Part Number  | Z8910-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CJ1W-AD042  | 
Description  | INPUT MODULE 4 ANALOG  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Input Module DIN Rail  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CJ1W-AD042 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omron Automation and Safety  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Input Module  | |
For Use With/Related Products  | CJ Series  | |
Number of Inputs and Type  | 4 - Analog  | |
Number of Outputs and Type  | -  | |
Voltage - Supply  | -  | |
Mounting Type  | DIN Rail  | |
Termination Style  | Screw Terminal  | |
Features  | -  | |
Operating Temperature  | -  | |
Ingress Protection  | -  | |
Approval Agency  | CE, cULus  | |
Weight  | 0.331 lb (150.14 g)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $19,877.37000 | $19,877.37 | 

