
A22R-FG-10M | |
|---|---|
DigiKey Part Number | SW1329-ND |
Manufacturer | |
Manufacturer Product Number | A22R-FG-10M |
Description | SWITCH PUSH SPST-NO 10A 120V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -20°C ~ 60°C |
Switch Function Off-Mom | Mechanical Life 3,000,000 Cycles |
Current Rating (Amps) 10A (AC) | Electrical Life 500,000 Cycles |






