
A22Z-3600F | |
---|---|
DigiKey Part Number | SW1546-ND |
Manufacturer | |
Manufacturer Product Number | A22Z-3600F |
Description | PUSHBUTTON FULL BOOT OPAQUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | A22 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.653" (16.60mm) Height | |
Actuator Diameter | - | |
Color | Opaque | |
Material | Silicone | |
Operating Temperature | - | |
Ingress Protection | Environment Sealed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.37000 | $71.37 |
10 | $64.63800 | $646.38 |
25 | $62.13520 | $1,553.38 |
50 | $60.30920 | $3,015.46 |
100 | $58.53360 | $5,853.36 |
250 | $56.26704 | $14,066.76 |
500 | $54.61026 | $27,305.13 |
1,000 | $53.00181 | $53,001.81 |