
A22NZ-BNA-NYA | |
---|---|
DigiKey Part Number | Z6815-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BNA-NYA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NN | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.27000 | $43.27 |
10 | $39.22400 | $392.24 |
25 | $37.70480 | $942.62 |
50 | $36.59800 | $1,829.90 |
100 | $35.52080 | $3,552.08 |