
A22NZ-BGM-TOA | |
|---|---|
DigiKey Part Number | Z6652-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BGM-TOA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Orange | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NL | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.06000 | $75.06 |
| 10 | $67.97700 | $679.77 |
| 25 | $65.34640 | $1,633.66 |
| 50 | $63.42260 | $3,171.13 |
| 100 | $61.55590 | $6,155.59 |
| 250 | $59.17228 | $14,793.07 |
| 500 | $57.42964 | $28,714.82 |
| 1,000 | $55.73838 | $55,738.38 |





