A22NL-RPM-TGA-G100-GC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: $252.02000
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: $239.62000
Datasheet
A22NL-RPA-TGA-G100-GC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A22NL-RPA-TGA-G100-GC
A22NL-RPM-TGA-G100-GC
A22NL-RPM-TGA-G100-GC

A22NL-RPM-TGA-G100-GC

DigiKey Part Number
Z5492-ND
Manufacturer
Manufacturer Product Number
A22NL-RPM-TGA-G100-GC
Description
SWITCH PUSH SPST-NO 10A 120V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22NL-RPM-TGA-G100-GC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Green Filter/Diffuser)
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes