
A-20GV22-B | |
|---|---|
DigiKey Part Number | Z7891-ND |
Manufacturer | |
Manufacturer Product Number | A-20GV22-B |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A-20GV22-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 160gf | |
Release Force | 42gf | |
Operating Position | 1.172" (29.8mm) | |
Pretravel | 0.248" (6.3mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.99000 | $198.99 |
| 10 | $164.72800 | $1,647.28 |
| 25 | $152.80560 | $3,820.14 |
| 50 | $144.35640 | $7,217.82 |
| 100 | $136.36930 | $13,636.93 |
| 250 | $126.47600 | $31,619.00 |
| 500 | $124.80466 | $62,402.33 |

