
| 3Z4S-LE SV-3518V | |
|---|---|
| DigiKey Part Number | 3Z4S-LESV-3518V-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3Z4S-LE SV-3518V | 
| Description | LENS STANDARD C-MOUNT | 
| Customer Reference | |
| Detailed Description | Standard Lens 1/3" C-Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 3Z4S-LE SV-3518V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Automation and Safety | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Standard | |
| Focal Length | 35.0mm | |
| Magnification | - | |
| Focal Ratio | - | |
| Compatible Sensor Size (Max) | 1/3" | |
| Field of View | 10.8° x 14.4° | |
| Working Distance | 300mm (Min) | |
| Depth Of Field | - | |
| Resolution | - | |
| TV Distortion | - | |
| Filter Size | M27 x P0.5 | |
| Diameter | 29.0mm Dia | |
| Length | 33.5 ~ 37.5mm | |
| Mounting Type | C-Mount | |
| Operating Temperature | 0°C ~ 50°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China