cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3Z4S-LE SV-2514V

DigiKey Part Number
3Z4S-LESV-2514V-ND
Manufacturer
Manufacturer Product Number
3Z4S-LE SV-2514V
Description
LENS WIDE ANGLE C-MOUNT
Customer Reference
Detailed Description
Wide Angle Lens 1/3" C-Mount
Datasheet
 Datasheet
EDA/CAD Models
3Z4S-LE SV-2514V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wide Angle
Focal Length
25.0mm
Magnification
-
Focal Ratio
-
Compatible Sensor Size (Max)
1/3"
Field of View
14.9° x 19.8°
Working Distance
500mm (Min)
Depth Of Field
-
Resolution
-
TV Distortion
-
Filter Size
M27 x P0.5
Diameter
29.0mm Dia
Length
24.5mm
Mounting Type
C-Mount
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable