
3G3AX-DL2450 | |
|---|---|
DigiKey Part Number | 3G3AX-DL2450-ND |
Manufacturer | |
Manufacturer Product Number | 3G3AX-DL2450 |
Description | DC REACTOR 45 KW 200V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Link Reactor 45kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | DC Link Reactor | |
For Use With/Related Products | G Series | |
Usage | - | |
Specifications | 45kW | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18,315.75000 | $18,315.75 |

