
TJT170A0X3-SZ | |
---|---|
DigiKey Part Number | 555-1402-ND |
Manufacturer | |
Manufacturer Product Number | TJT170A0X3-SZ |
Description | DC DC CONVERTER 0.6-1.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.5V 170A 7V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | TJT170A0X3-SZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 170A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.6% | |
Mounting Type | Surface Mount | |
Package / Case | 38-SMD Module | |
Size / Dimension | 2.12" L x 1.25" W x 0.55" H (53.8mm x 31.7mm x 13.9mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active Low |