
SC003A0A91Z | |
---|---|
DigiKey Part Number | 555-SC003A0A91Z-ND |
Manufacturer | |
Manufacturer Product Number | SC003A0A91Z |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $232.98000 | $232.98 |
5 | $224.30400 | $1,121.52 |
10 | $220.66100 | $2,206.61 |
25 | $215.93600 | $5,398.40 |
90 | $209.48678 | $18,853.81 |
180 | $206.07300 | $37,093.14 |
270 | $204.09822 | $55,106.52 |