MLX080A0XY3-SRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLX080A0XY3-SRZ
OmniOn Power’s DLynx III DC/DC Converters

MLX080A0XY3-SRZ

DigiKey Part Number
555-MLX080A0XY3-SRZTR-ND - Tape & Reel (TR)
555-MLX080A0XY3-SRZCT-ND - Cut Tape (CT)
555-MLX080A0XY3-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX080A0XY3-SRZ
Description
80A DC/DC CONVERT 0.45-2.0V, MAS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC DC Converter Output 80A 7V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Input (Min)
7V
Voltage - Input (Max)
14V
Current - Output (Max)
80A
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C
Efficiency
81.3%
Mounting Type
Surface Mount
Approval Agency
CSA, UL, VDE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$433.13000$433.13
5$417.03000$2,085.15
10$410.26600$4,102.66
25$401.47000$10,036.75
50$394.93180$19,746.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
160$326.55775$52,249.24
Manufacturers Standard Package