
MDT040A0X3-SRPHDZ | |
|---|---|
DigiKey Part Number | 555-MDT040A0X3-SRPHDZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MDT040A0X3-SRPHDZ |
Description | DC DC CONVERTER 0.45-2V 80W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.45 ~ 2V 40A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 40A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 91.5% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $285.44200 | $39,961.88 |

