
JRCW450U641Z | |
|---|---|
DigiKey Part Number | 555-JRCW450U641Z-ND |
Manufacturer | |
Manufacturer Product Number | JRCW450U641Z |
Description | DC DC CONVERTER 48V 450W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 9.4A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 9.4A | |
Power (Watts) | 450 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.27" L x 2.39" W x 0.50" H (57.7mm x 60.7mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $664.84000 | $664.84 |
| 5 | $640.10000 | $3,200.50 |
| 10 | $629.69800 | $6,296.98 |
| 40 | $609.36850 | $24,374.74 |
| 80 | $599.42950 | $47,954.36 |
| 120 | $593.68792 | $71,242.55 |


