
IND027W | |
|---|---|
DigiKey Part Number | 555-IND027WTR-ND - Tape & Reel (TR) 555-IND027WCT-ND - Cut Tape (CT) 555-IND027WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IND027W |
Description | DC DC CONVERTER 3-8V 18W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 8V 3A 9.6V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.6V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 18 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 95.5% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | |
Supplier Device Package | 6-SMD | |
Control Features | Enable, Active Low | |
Base Product Number |

