Enclosed AC DC Converters 1 Output 48V 90 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 90 ~ 265 VAC Input
CP2000AC48TEZ-FB2 (secondary)

CP2000AC48TEZ-FB2

DigiKey Part Number
555-CP2000AC48TEZ-FB2-ND
Manufacturer
Manufacturer Product Number
CP2000AC48TEZ-FB2
Description
AC/DC CONVERTER 48V 2000W
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 265 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
43.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
95%
Operating Temperature
-40°C ~ 55°C (With Derating)
Features
Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Standby Output
Mounting Type
Rack Mount
Size / Dimension
13.85" L x 4.00" W x 1.63" H (351.8mm x 101.6mm x 41.4mm)
Approval Agency
CE
Standard Number
60950-1
Minimum Load Required
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,576.92000$4,576.92
5$4,359.16800$21,795.84
10$4,268.59200$42,685.92
Manufacturers Standard Package