AXH003A0X SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXH003A0X4-SRZ

DigiKey Part Number
555-AXH003A0X4-SRZTR-ND - Tape & Reel (TR)
555-AXH003A0X4-SRZCT-ND - Cut Tape (CT)
555-AXH003A0X4-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXH003A0X4-SRZ
Description
DC DC CONVERTER 0.8-3.6V 10W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 3A 2.4V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.80" L x 0.45" W x 0.29" H (20.3mm x 11.4mm x 7.3mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$62.41000$62.41
5$60.06200$300.31
10$59.09200$590.92
25$57.83080$1,445.77
50$56.89420$2,844.71
100$55.96890$5,596.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$54.16163$21,664.65
800$53.27826$42,622.61
1,200$52.76803$63,321.64
Manufacturers Standard Package