
APXK004A0X4-SRZ | |
---|---|
DigiKey Part Number | 555-APXK004A0X4-SRZTR-ND - Tape & Reel (TR) 555-APXK004A0X4-SRZCT-ND - Cut Tape (CT) 555-APXK004A0X4-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXK004A0X4-SRZ |
Description | DC DC CONVERTER 0.6-8V 32W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 8V 4A 8V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 32 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96.1% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.61000 | $93.61 |
5 | $90.14000 | $450.70 |
10 | $88.68700 | $886.87 |
25 | $86.79360 | $2,169.84 |
50 | $85.38300 | $4,269.15 |
100 | $83.99440 | $8,399.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $73.22405 | $29,289.62 |
800 | $72.02915 | $57,623.32 |