PicoTLynx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXH006A0X-SRZ

DigiKey Part Number
555-APXH006A0X-SRZTR-ND - Tape & Reel (TR)
555-APXH006A0X-SRZCT-ND - Cut Tape (CT)
555-APXH006A0X-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXH006A0X-SRZ
Description
DC DC CONVERTER 0.6-3.6V 21W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 6A 2.4V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
21 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$101.08000$101.08
5$97.30000$486.50
10$95.72400$957.24
25$93.67760$2,341.94
50$92.15360$4,607.68
100$90.65600$9,065.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$87.72613$35,090.45
800$86.29423$69,035.38
Manufacturers Standard Package