
APTS012A0X3-SRZ | |
---|---|
DigiKey Part Number | 555-APTS012A0X3-SRZTR-ND - Tape & Reel (TR) 555-APTS012A0X3-SRZCT-ND - Cut Tape (CT) 555-APTS012A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTS012A0X3-SRZ |
Description | DC DC CONVERTER 0.7-5.5V 66W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 12A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 66 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $155.35000 | $155.35 |
5 | $149.60400 | $748.02 |
10 | $147.17400 | $1,471.74 |
25 | $144.02440 | $3,600.61 |
50 | $141.68400 | $7,084.20 |
100 | $139.37680 | $13,937.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $136.38272 | $34,095.68 |
500 | $134.15722 | $67,078.61 |