
APTS006A0X4-SRZ | |
---|---|
DigiKey Part Number | 555-APTS006A0X4-SRZTR-ND - Tape & Reel (TR) 555-APTS006A0X4-SRZCT-ND - Cut Tape (CT) 555-APTS006A0X4-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTS006A0X4-SRZ |
Description | DC DC CONVERTER 0.6-5.5V 33W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 33 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.91000 | $106.91 |
5 | $102.95000 | $514.75 |
10 | $101.29100 | $1,012.91 |
25 | $99.12320 | $2,478.08 |
50 | $97.51220 | $4,875.61 |
100 | $95.92660 | $9,592.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $92.82638 | $37,130.55 |
800 | $91.31115 | $73,048.92 |