PicoTLynx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTS006A0X4-SRZ

DigiKey Part Number
555-APTS006A0X4-SRZTR-ND - Tape & Reel (TR)
555-APTS006A0X4-SRZCT-ND - Cut Tape (CT)
555-APTS006A0X4-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTS006A0X4-SRZ
Description
DC DC CONVERTER 0.6-5.5V 33W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
33 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$106.91000$106.91
5$102.95000$514.75
10$101.29100$1,012.91
25$99.12320$2,478.08
50$97.51220$4,875.61
100$95.92660$9,592.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$92.82638$37,130.55
800$91.31115$73,048.92
Manufacturers Standard Package