
GRT1555C1H150FA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H150FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H150FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H150FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H150FA02D |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29400 | $2.94 |
| 50 | $0.19740 | $9.87 |
| 100 | $0.16970 | $16.97 |
| 500 | $0.12140 | $60.70 |
| 1,000 | $0.10671 | $106.71 |
| 2,500 | $0.09131 | $228.28 |
| 5,000 | $0.08204 | $410.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07546 | $754.60 |
| 20,000 | $0.06911 | $1,382.20 |
| 30,000 | $0.06594 | $1,978.20 |
| 50,000 | $0.06243 | $3,121.50 |
| 70,000 | $0.06037 | $4,225.90 |
| 100,000 | $0.05840 | $5,840.00 |
| 120,000 | $0.05746 | $6,895.20 |
| 240,000 | $0.05431 | $13,034.40 |
| 250,000 | $0.05415 | $13,537.50 |

