A28410-165 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omnetics
In Stock: 0
Unit Price: $3,315.32000

Parametric Equivalent


Omnetics
In Stock: 13
Unit Price: $2,320.11000
Datasheet
New at DigiKey
65 Position D-Type, Nano-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A28410-165

DigiKey Part Number
2262-A28410-165-ND
Manufacturer
Manufacturer Product Number
A28410-165
Description
DUAL ROW NANO-D 65 PIN CONTACT V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
65 Position D-Type, Nano-D Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Male Jackscrew (0-80)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug, Male Pins
Current Rating (Amps)
1A
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Liquid Crystal Polymer (LCP)
Mounting Type
Contact Material
Beryllium Copper
Shell Size, Connector Layout
0.025 Pitch x 0.040 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A28410-065Omnetics02262-A28410-065-ND$3,315.32000Parametric Equivalent
A28500-065Omnetics132262-A28500-065-ND$2,320.11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$3,894.93600$19,474.68
Manufacturers Standard Package