Parametric Equivalent
Parametric Equivalent

A28410-065 | |
|---|---|
DigiKey Part Number | 2262-A28410-065-ND |
Manufacturer | |
Manufacturer Product Number | A28410-065 |
Description | DUAL ROW NANO-D 65 PIN CONTACT V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 65 Position D-Type, Nano-D Plug, Male Pins Connector |
Category | Flange Feature Mating Side, Male Jackscrew (0-80) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A28410-165 | Omnetics | 0 | 2262-A28410-165-ND | $3,894.93600 | Parametric Equivalent |
| A28500-065 | Omnetics | 13 | 2262-A28500-065-ND | $2,320.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,315.32000 | $3,315.32 |
| 10 | $2,818.61000 | $28,186.10 |
| 25 | $2,750.40080 | $68,760.02 |



