RTD-810-TA4F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTD-810

DigiKey Part Number
5880-RTD-810-ND
Manufacturer
Manufacturer Product Number
RTD-810
Description
INDUSTRIAL GRADE RTD SENSOR, GP,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RTD Cylindrical Probe, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
-
Operating Temperature
-200°C ~ 750°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
-
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Cylindrical Probe, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,469.75000$1,469.75
Manufacturers Standard Package