
PR-10L-3-100-1/8-3 | |
|---|---|
DigiKey Part Number | 5880-PR-10L-3-100-1/8-3-ND |
Manufacturer | |
Manufacturer Product Number | PR-10L-3-100-1/8-3 |
Description | RTD PROBE, STRIPPED LEADS, -50 C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RTD Perfluoroalkoxy (PFA) 3850ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Perfluoroalkoxy (PFA) | |
Operating Temperature | -50°C ~ 250°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $712.16000 | $712.16 |



