
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Epoxy Adhesive | |
Size / Dimension | 0.25 oz Packet | |
Usable Temperature Range | 266°F (130°C) | |
Color | - | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | Room Temperature | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |




