JQSS-316U-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KQSS-18U-12

DigiKey Part Number
5880-KQSS-18U-12-ND
Manufacturer
Manufacturer Product Number
KQSS-18U-12
Description
QUICK DISCONNECT THERMOCOUPLE AS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Air, Beaded 32 ~ 1652°F (0 ~ 900°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
K-Type Thermocouple
Usage
Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
32 ~ 1652°F (0 ~ 900°C)
Cable Length
-
Cable Insulation
-
Plug Color
-
Probe Length
12.000" (304.80mm)
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$577.78000$577.78
Manufacturers Standard Package