
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
BTU's | - | |
Ignition Type | - | |
Fuel Type | Natural Gas | |
Voltage | 120V | |
Current Rating (Amps) | - | |
Length (Inches) | 5-1/2 | |
Width (Inches) | - | |
Height | - | |
Depth | - | |
Material | - | |
Protection Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,305.56000 | $2,305.56 |


