BTU Natural Gas
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHP-3741

DigiKey Part Number
5880-AHP-3741-ND
Manufacturer
Manufacturer Product Number
AHP-3741
Description
AIR PROCESS HEATER FOR IN-LINE A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
BTU Natural Gas
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
BTU's
-
Ignition Type
-
Fuel Type
Natural Gas
Voltage
120V
Current Rating (Amps)
-
Length (Inches)
3-1/2
Width (Inches)
-
Height
-
Depth
-
Material
-
Protection Features
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,299.24000$1,299.24
Manufacturers Standard Package