PIC-USB-4550
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC-USB-4550

DigiKey Part Number
1188-1058-ND
Manufacturer
Manufacturer Product Number
PIC-USB-4550
Description
PIC18F4550 EVAL BRD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC18F4550 PIC® PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
PIC
Platform
-
Utilized IC / Part
PIC18F4550
Mounting Type
Socket
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$124.42000$124.42
Manufacturers Standard Package