PIC32MX340F512 PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC-P32MX

DigiKey Part Number
1188-1060-ND
Manufacturer
Manufacturer Product Number
PIC-P32MX
Description
PIC32MX340F512 EVAL BRD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC32MX340F512 PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
MIPS32® M4K™
Platform
-
Utilized IC / Part
PIC32MX340F512
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$123.03000$123.03
Manufacturers Standard Package