Similar

MOD-MPU9150 | |
|---|---|
DigiKey Part Number | 1188-1175-ND |
Manufacturer | |
Manufacturer Product Number | MOD-MPU9150 |
Description | UEXT BOARD MPU9150 9-AXIS MOTION |
Customer Reference | |
Detailed Description | MPU-9150 Accelerometer, Gyroscope, Magnetometer Sensor UEXT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Platform | UEXT | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Magnetometer | |
Utilized IC / Part | MPU-9150 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.58000 | $132.58 |


