DCDC-36-5-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCDC-36-5-12

DigiKey Part Number
1188-DCDC-36-5-12-ND
Manufacturer
Manufacturer Product Number
DCDC-36-5-12
Description
DC/DC CONVERTER 5V 12V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 5V, 12V 2.5A 36V Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
5V, 12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$95.74000$95.74
Manufacturers Standard Package