PSD-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSD-15A-5

DigiKey Part Number
PSD-15A-5-ND
Manufacturer
Manufacturer Product Number
PSD-15A-5
Description
DC/DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 5V 3A 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
9.2V
Voltage - Input (Max)
18V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Efficiency
74%
Operating Temperature
-10°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.70" L x 1.93" W x 0.98" H (94.0mm x 49.0mm x 25.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$60.75000$60.75