
BOX-A64-BLACK | |
|---|---|
DigiKey Part Number | 1188-BOX-A64-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | BOX-A64-BLACK |
Description | CASE METAL BLK 3.937"L X 2.756"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Metal Black Hand Held, Cover Included 3.937" L x 2.756" W (100.00mm x 70.00mm) X 1.181" (30.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | OLinuXino | |
Size / Dimension | 3.937" L x 2.756" W (100.00mm x 70.00mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 10.8in² (70cm²) | |
Design | Hand Held, Cover Included | |
Material | Metal | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.53000 | $76.53 |


