8 Ohms General Purpose Speaker 800 mW 100 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWS-151540S-8

DigiKey Part Number
3949-OWS-151540S-8TR-ND - Tape & Reel (TR)
3949-OWS-151540S-8CT-ND - Cut Tape (CT)
3949-OWS-151540S-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWS-151540S-8
Description
SPEAKER 8OHM 800MW TOP PORT 92DB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 800 mW 100 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
OWS-151540S-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
800Hz
Impedance
8 Ohms
Efficiency - dBA
92.00
Efficiency - Testing
800mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
800 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Cone
Plastic
Material - Magnet
Nd-Fe-B
Size / Dimension
0.591" L x 0.591" W (15.00mm x 15.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.25000$31.25
10$24.54100$245.41
25$22.36080$559.02
50$20.85960$1,042.98
100$19.47430$1,947.43
250$19.47272$4,868.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.65590$8,327.95
1,000$15.90908$15,909.08
Manufacturers Standard Package