
AN231K04-QUAD4 | |
|---|---|
DigiKey Part Number | 6350-AN231K04-QUAD4-ND |
Manufacturer | |
Manufacturer Product Number | AN231K04-QUAD4 |
Description | Quad FlexAnalog FPAA Dev Board |
Customer Reference | |
Detailed Description | AN231E04 FlexAnalog™ Sensor Signal Conditioner Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Okika Devices | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Filter | |
Function | Sensor Signal Conditioner | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | AN231E04 | |
Primary Attributes | 4.5V ~ 6V Supply | |
Secondary Attributes | 16 CAB, 16 Analog IO | |
Contents | Board(s) | |
Note | - |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,341.17000 | $2,341.17 |







