
AN231E04-QFNSP | |
|---|---|
DigiKey Part Number | 6350-AN231E04-QFNSP-ND |
Manufacturer | |
Manufacturer Product Number | AN231E04-QFNSP |
Description | FlexAnalog FPAA IC |
Customer Reference | |
Detailed Description | Field Programmable Analog Array (FPAA) 44-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Okika Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Field Programmable Analog Array (FPAA) | |
Applications | Analog Signal Conditioning | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Grade | - | |
Qualification | - |
| Tray: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $93.96000 | $939.60 |
| 260 | $66.24181 | $17,222.87 |





