
WNDR10FET | |
---|---|
DigiKey Part Number | WNDR10FETTR-ND - Tape & Reel (TR) WNDR10FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNDR10FET |
Description | RES 0.1 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNDR10FET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.533" L (5.50mm x 13.54mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
10 | $12.15200 | $121.52 |
25 | $10.48040 | $262.01 |
50 | $9.43600 | $471.80 |
100 | $8.54600 | $854.60 |
250 | $7.57152 | $1,892.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.96194 | $3,480.97 |
1,000 | $6.44383 | $6,443.83 |
1,500 | $6.17774 | $9,266.61 |
2,500 | $5.87671 | $14,691.77 |
3,500 | $5.69735 | $19,940.73 |
5,000 | $5.52214 | $27,610.70 |
6,000 | $5.43811 | $32,628.66 |
12,000 | $5.14969 | $61,796.28 |
12,500 | $5.13413 | $64,176.62 |