WH-WN-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WHE5K0FET

DigiKey Part Number
WHE5K0FETTR-ND - Tape & Reel (TR)
WHE5K0FETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHE5K0FET
Description
RES 5K OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 kOhms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHE5K0FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.787" L (7.50mm x 20.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.69000$20.69
10$13.77000$137.70
25$11.89920$297.48
50$10.72360$536.18
100$9.72590$972.59
250$8.63140$2,157.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.94694$3,973.47
1,000$7.36543$7,365.43
1,500$7.06677$10,600.16
2,500$6.72885$16,822.12
3,500$6.52751$22,846.28
5,000$6.33083$31,654.15
6,000$6.23647$37,418.82
12,000$5.95298$71,435.76
Manufacturers Standard Package