WH-WN-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WNDR10FET

DigiKey Part Number
WNDR10FETTR-ND - Tape & Reel (TR)
WNDR10FETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WNDR10FET
Description
RES 0.1 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNDR10FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.533" L (5.50mm x 13.54mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,432
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.31000$18.31
10$12.15200$121.52
25$10.48040$262.01
50$9.43600$471.80
100$8.54600$854.60
250$7.57152$1,892.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.96194$3,480.97
1,000$6.44383$6,443.83
1,500$6.17774$9,266.61
2,500$5.87671$14,691.77
3,500$5.69735$19,940.73
5,000$5.52214$27,610.70
6,000$5.43811$32,628.66
12,000$5.14969$61,796.28
12,500$5.13413$64,176.62
Manufacturers Standard Package