WH-WN-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WHD1K0FET

DigiKey Part Number
WHD1K0FETTR-ND - Tape & Reel (TR)
WHD1K0FETCT-ND - Cut Tape (CT)
273-WHD1K0FETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WHD1K0FET
Description
RES 1K OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHD1K0FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.533" L (5.50mm x 13.54mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.09000$16.09
10$10.64400$106.44
25$9.16880$229.22
50$8.24420$412.21
100$7.45750$745.75
250$6.59564$1,648.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.05634$3,028.17
1,000$5.59805$5,598.05
1,500$5.36267$8,044.00
2,500$5.09638$12,740.95
3,500$4.93772$17,282.02
5,000$4.78270$23,913.50
6,000$4.70838$28,250.28
12,000$4.45322$53,438.64
12,500$4.43949$55,493.62
Manufacturers Standard Package