WHBR75FET is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $20.97000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $14.27660
Datasheet

Similar


Vishay Dale
In Stock: 560
Unit Price: $21.13000
Datasheet
WHB-WNBR75FE-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WHB-WNBR75FE-T
WHBR75FET

WHBR75FET

DigiKey Part Number
WHBR75FETR-ND - Tape & Reel (TR)
WHBR75FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHBR75FET
Description
RES 0.75 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHBR75FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.55991$18,239.64