


WHBR25FET | |
---|---|
DigiKey Part Number | WHBR25FETR-ND - Tape & Reel (TR) WHBR25FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHBR25FET |
Description | RES 0.25 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHBR25FET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.19000 | $15.19 |
10 | $10.06700 | $100.67 |
25 | $8.66440 | $216.61 |
50 | $7.78740 | $389.37 |
100 | $7.04010 | $704.01 |
250 | $6.22100 | $1,555.25 |
500 | $5.70862 | $2,854.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.27319 | $5,273.19 |
2,000 | $4.90337 | $9,806.74 |
3,000 | $4.71344 | $14,140.32 |
5,000 | $4.49858 | $22,492.90 |
7,000 | $4.37055 | $30,593.85 |
10,000 | $4.24548 | $42,454.80 |
12,000 | $4.18551 | $50,226.12 |